AmphenolM83723/71W2219NConector circular

Conn Circular SKT 19 POS Crimp ST Wall Mount 19 Terminal 1 Port

Look how much better your peripherals will perform when attaching this miniature cylindrical M83723/71W2219N connector from Amphenol. It has a straight body orientation. This socket type connector has 19 socket type contacts. Its shell size is 22-19. It has a receptacle type gender. This device has a maximum current rating of 13 A. This product is 37.84 mm long, 39.67 mm tall and 39.67 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

No Stock Available

Quantity Increments of 50 Minimum 50
  • Manufacturer Lead Time:
    20 semanas
    • Price: $107.36
    1. 1+$107.36
    2. 100+$93.73

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.