| RoHS (Unión Europea) | Not Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | EA |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage (V) | 28 |
| Coil Current (mA) | 56 |
| Coil Resistance (Ohm) | 500 |
| Insulation Resistance (MOhm) | 100 |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Dropout Voltage | 1.5VDC |
| Maximum AC Switching Voltage (V) | 115 |
| Maximum DC Switching Voltage (V) | 28 |
| Maximum Switching Current (A) | 5 |
| Operate Time (ms) | 4 |
| Release Time (ms) | 4 |
| Electrical Life (Operations) | 100000 |
| LED Indicator | No |
| Push to Test Button | No |
| Coil Suppression Diode | No |
| Relay Construction | Non-Latching |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Minimum Operating Temperature (°C) | -70 |
| Maximum Operating Temperature (°C) | 125 |
| Package Type | DIP |
| Product Weight (g) | 15.4 |
| Product Length (mm) | 20.57 |
| Product Depth (mm) | 10.41 |
| Product Height (mm) | 16.26 |