GlenairM83513/31-B01NWConector D-subminiatura
Conn Micro-D SKT 15 POS 1.27mm Solder ST Thru-Hole 15 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Micro-D | |
| RCP | |
| 15 | |
| 15 | |
| 1 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| SKT | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 150 | |
| 500 | |
| Aluminum | |
| Electroless Nickel | |
| B | |
| No | |
| 23.75 | |
| 7.87 | |
| 13.97 | |
| Gold Over Nickel | |
| Phosphor Bronze | |
| Through Hole |
The micro d-subminiature M83513/31-B01NW DVI connector from Glenair is perfect for communication between serial connections in your system. This socket type connector's 15 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. This 2-row connector has a single port. It has a straight body orientation. This device has a maximum current rating of 3 A. This product is 23.75 mm long, 13.97 mm tall and 7.87 mm deep. Its 15 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 150 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

