GlenairM83513/28-A02CPConector D-subminiatura
Conn Micro-D PIN 9 POS 1.27mm Solder ST Thru-Hole 9 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Micro-D | |
| PL | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| PIN | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 150 | |
| 500 | |
| Aluminum | |
| Cadmium | |
| A | |
| No | |
| 19.94 | |
| 7.87 | |
| 13.67 | |
| Gold Over Nickel | |
| Beryllium Copper | |
| Through Hole |
This micro d-subminiature M83513/28-A02CP DVI connector from Glenair will make secure connections for all of your serial ports. It has a straight body orientation. This 2-row connector has a single port. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A. Its 9 terminals use the solder termination method. This product is 19.94 mm long, 13.67 mm tall and 7.87 mm deep. This DVI connector has an operating temperature of -55 to 150 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

