GlenairM83513/20-G02NWConector D-subminiatura
Conn Micro-D SKT 51 POS 1.27mm Solder RA Thru-Hole 51 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Micro-D | |
| RCP | |
| 51 | |
| 51 | |
| 1 | |
| 3 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| SKT | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 150 | |
| 500 | |
| Aluminum | |
| Electroless Nickel | |
| G | |
| No | |
| 47.63 | |
| 19.3 | |
| 9.14 | |
| Gold Over Nickel | |
| Phosphor Bronze | |
| Through Hole |
The micro d-subminiature M83513/20-G02NW DVI connector from Glenair allows effective communication between your serial connections. Its pitch is 2.54 mm. This 3-row connector has a single port. It has a right angle body orientation. This socket type connector's 51 contacts that are made out of phosphor bronze and plated with gold over nickel. This device has a maximum current rating of 3 A. Its 51 terminals use the solder termination method. This product is 47.63 mm long, 9.14 mm tall and 19.3 mm deep. This DVI connector has an operating temperature of -55 to 150 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

