GlenairM83513/12-H02NPConector D-subminiatura
Conn Micro-D PIN 100 POS 1.27mm Solder RA Thru-Hole 100 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Micro-D | |
| PL | |
| 100 | |
| 100 | |
| 1 | |
| 4 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| PIN | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 150 | |
| 500 | |
| Aluminum | |
| Electroless Nickel | |
| H | |
| No | |
| 55.12 | |
| 30.3 | |
| 10.01 | |
| Gold Over Nickel | |
| Beryllium Copper | |
| Through Hole |
The M83513/12-H02NP DVI connector from Glenair is ideal for communicating with any serial connections you have. It has a right angle body orientation. This 4-row connector has a single port. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A. This DVI connector has an operating temperature of -55 to 150 °C. This product is 55.12 mm long, 10.01 mm tall and 30.3 mm deep. Its 100 terminals use the solder termination method.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

