GlenairM83513/03-A03CConector D-subminiatura
Conn Micro-D PIN 9 POS 1.27mm Crimp ST Panel Mount 9 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Micro-D | |
| PL | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Crimp | |
| 1.27 | |
| Straight | |
| PIN | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 125 | |
| 500 | |
| Aluminum Alloy | |
| Cadmium | |
| A | |
| No | |
| 19.94 | |
| 10.57 | |
| 7.87 | |
| Gold Over Nickel | |
| Beryllium Copper | |
| Panel Mount |
This device has a maximum current rating of 3 A. This part has an operating temperature range of -55 to 150 °C. This has a D-Sub connector. It uses the crimp termination method. It has a hook-up wire cable. Its wire is 26 AWG.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

