IRCM8340123K1002FGRedes y matrices del resistor
Res Thin Film NET 10K Ohm 1% 0.6W ±100ppm/°C ISOL Ceramic 10-Pin SIP Pin Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 5 | |
| 10K | |
| 1% | |
| 100 | |
| 0.6 | |
| 0.12 | |
| Thin Film | |
| -65 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| ISOL | |
| Ceramic | |
| Pin | |
| 10 | |
| 2.54 | |
| Tube | |
| SIP | |
| Single Line | |
| SIP | |
| 25.35 | |
| 1.78 | |
| 3.3 | |
| 4.75 | |
| Through Hole |
Conserve space and power by adopting this M8340123K1002FG resistor array from IRC (TT electronics), allowing multiple configurations of resistors to be downsized into an IC. This product's 5 resistors have a value of 10K Ohm. This dependable part has a power rating of 0.8 W and a power rating per resistor of 0.12 W. Its temperature coefficient is ±100 ppm/°C. It has 10 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 25.35 mm long, 3.3 mm tall and 1.78 mm deep. This device utilizes thin film technology. The M8340123K1002FG part has a pin termination style. This product's terminal pitch is 2.54 mm. It has a tolerance of 1%. This part has an operating temperature of -65 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

