VishayM8340109K2742FGD03Redes y matrices del resistor
Res Thick Film NET 27.4K Ohm 1% 0.6W ±100ppm/°C ISOL Molded 10-Pin SIP Pin Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 5 | |
| 27.4K | |
| 1% | |
| 50 | |
| 0.6 | |
| 0.12 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| ISOL | |
| Molded | |
| Pin | |
| 10 | |
| 2.54 | |
| Tube | |
| SIP | |
| Single Line | |
| SIP | |
| 24.97 | |
| 2.49 | |
| 4.75 | |
| 4.75 | |
| Through Hole |
If you're looking to conserve space in your circuit design, then this M8340109K2742FGD03 resistor array from Vishay will save you valuable space by packing multiple resistors into one IC chip. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 0.6 W and a power rating per resistor of 0.12 W. This product's 5 resistors have a value of 27.4K Ohm. It has 10 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 1%. This product's terminal pitch is 2.54 mm. The M8340109K2742FGD03 part has a pin termination style. This device is made with thick film technology. This product is 24.97 mm long, 4.75 mm tall and 2.49 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

