VishayM8340108M1002GGD03Redes y matrices del resistor
Res Thick Film NET 10K Ohm 2% 0.48W ±300ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Network | |
| 4 | |
| 10K | |
| 2% | |
| 50 | |
| 0.48 | |
| 0.12 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±300 | |
| 70 to 125 | |
| ISOL | |
| Molded | |
| Pin | |
| 8 | |
| 2.54 | |
| Tube | |
| SIP | |
| Single Line | |
| SIP | |
| 19.89 | |
| 2.49 | |
| 4.75 | |
| 4.75 | |
| Through Hole |
Are you looking for a power-saving component that can be implemented in your circuit design? Vishay brings you their M8340108M1002GGD03 resistor array, essentially an IC chip with multiple resistors built in. This product's 4 resistors have a value of 10K Ohm. Its temperature coefficient is ±300 ppm/°C. This dependable part has a power rating of 0.48 W and a power rating per resistor of 0.12 W. It has 8 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The M8340108M1002GGD03 part has a pin termination style. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology. It has a tolerance of 2%. This product is 19.89 mm long, 4.75 mm tall and 2.49 mm deep. This product's terminal pitch is 2.54 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

