VishayM8340108K3743FGD03Redes y matrices del resistor
Res Thick Film NET 374K Ohm 1% 0.48W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.20 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 4 | |
| 374K | |
| 1% | |
| 50 | |
| 0.48 | |
| 0.12 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| ISOL | |
| Molded | |
| Pin | |
| 8 | |
| 2.54 | |
| Tube | |
| SIP | |
| Single Line | |
| SIP | |
| 19.89 | |
| 2.49 | |
| 4.75 | |
| 4.75 | |
| Through Hole |
Create more space in your circuit design by using this M8340108K3743FGD03 resistor array developed by Vishay that packs multiple resistors into one IC chip. This product's 4 resistors have a value of 374K Ohm. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 0.48 W and a power rating per resistor of 0.12 W. It has 8 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -55 to 125 °C. This product is 19.89 mm long, 4.75 mm tall and 2.49 mm deep. This device is made with thick film technology. It has a tolerance of 1%. This product's terminal pitch is 2.54 mm. The M8340108K3743FGD03 part has a pin termination style.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

