VishayM8340108K2402GGD03Redes y matrices del resistor
Res Thick Film NET 24K Ohm 2% 0.48W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 4 | |
| 24K | |
| 2% | |
| 50 | |
| 0.48 | |
| 0.12 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| ISOL | |
| Molded | |
| Pin | |
| 8 | |
| 2.54 | |
| Tube | |
| SIP | |
| Single Line | |
| SIP | |
| 19.89 | |
| 2.49 | |
| 4.75 | |
| 4.75 | |
| Through Hole |
Conserve space and power by adopting this M8340108K2402GGD03 resistor array from Vishay, allowing multiple configurations of resistors to be downsized into an IC. Its temperature coefficient is ±100 ppm/°C. This product's 4 resistors have a value of 24K Ohm. This dependable part has a power rating of 0.48 W and a power rating per resistor of 0.12 W. It has 8 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The M8340108K2402GGD03 part has a pin termination style. This device utilizes thick film technology. This product is 19.89 mm long, 4.75 mm tall and 2.49 mm deep. This product's terminal pitch is 2.54 mm. It has a tolerance of 2%. This part has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

