VishayM8340108K1002GGD03Redes y matrices del resistor
Res Thick Film NET 10K Ohm 2% 0.48W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Network | |
| 4 | |
| 10K | |
| 2% | |
| 50 | |
| 0.48 | |
| 0.12 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| ISOL | |
| Molded | |
| Pin | |
| 8 | |
| 2.54 | |
| Tube | |
| SIP | |
| Single Line | |
| SIP | |
| 19.89 | |
| 2.49 | |
| 4.75 | |
| 4.75 | |
| Through Hole |
Are you looking for a power-saving component that can be implemented in your circuit design? Vishay brings you their M8340108K1002GGD03 resistor array, essentially an IC chip with multiple resistors built in. This dependable part has a power rating of 0.48 W and a power rating per resistor of 0.12 W. This product's 4 resistors have a value of 10K Ohm. Its temperature coefficient is ±100 ppm/°C. It has 8 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 19.89 mm long, 4.75 mm tall and 2.49 mm deep. This part has an operating temperature of -55 to 125 °C. The M8340108K1002GGD03 part has a pin termination style. This device utilizes thick film technology. It has a tolerance of 2%. This product's terminal pitch is 2.54 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

