VishayM8340107K1500GCD03Redes y matrices del resistor
Res Thick Film NET 150 Ohm 2% 0.6W ±100ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 5 | |
| 150 | |
| 2% | |
| 50 | |
| 0.6 | |
| 0.12 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| BUS | |
| Molded | |
| Pin | |
| 6 | |
| 2.54 | |
| Tube | |
| SIP | |
| Single Line | |
| SIP | |
| 14.81 | |
| 2.49 | |
| 4.75 | |
| 4.75 | |
| Through Hole |
Conserve space and power by adopting this M8340107K1500GCD03 resistor array from Vishay, allowing multiple configurations of resistors to be downsized into an IC. This dependable part has a power rating of 0.6 W and a power rating per resistor of 0.12 W. Its temperature coefficient is ±100 ppm/°C. This product's 5 resistors have a value of 150 Ohm. It has 6 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product's terminal pitch is 2.54 mm. The M8340107K1500GCD03 part has a pin termination style. This product is 14.81 mm long, 4.75 mm tall and 2.49 mm deep. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology. It has a tolerance of 2%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

