VishayM8340107K1103FGD03Redes y matrices del resistor

Res Thick Film NET 110K Ohm 1% 0.36W ±100ppm/°C ISOL Molded 6-Pin SIP Pin Thru-Hole Tube

Pack multiple resistors into a single chip with this M8340107K1103FGD03 resistor array from Vishay. Its temperature coefficient is ±100 ppm/°C. This product's 3 resistors have a value of 110K Ohm. This dependable part has a power rating of 0.36 W and a power rating per resistor of 0.12 W. It has 6 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 14.81 mm long, 4.75 mm tall and 2.49 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 125 °C. The M8340107K1103FGD03 part has a pin termination style. This device is made with thick film technology. This product's terminal pitch is 2.54 mm.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 38 Minimum 152
  • Manufacturer Lead Time:
    12 semanas
    • Price: $9.384
    1. 1+$9.384
    2. 532+$8.811

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.