VishayM8340107K1002GCS15Redes y matrices del resistor
Res Thick Film NET 10K Ohm 2% 0.6W ±100ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 5 | |
| 10K | |
| 2% | |
| 50 | |
| 0.6 | |
| 0.12 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| BUS | |
| Molded | |
| Pin | |
| 6 | |
| 2.54 | |
| SIP | |
| Single Line | |
| SIP | |
| 14.81 | |
| 2.49 | |
| 4.75 | |
| 4.75 | |
| Through Hole |
By combining multiple resistors into a single chip, the M8340107K1002GCS15 resistor array, developed by Vishay, can help you save space and power in your circuit design.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

