VishayM8340105K3010FGD03Redes y matrices del resistor
Res Thick Film NET 301 Ohm 1% 0.8W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 4 | |
| 301 | |
| 1% | |
| 50 | |
| 0.8 | |
| 0.2 (1/5) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| ISOL | |
| Molded | |
| Pin | |
| 8 | |
| 2.54 | |
| Tube | |
| SIP | |
| Single Line | |
| SIP | |
| 19.89 | |
| 2.49 | |
| 8.69 | |
| 8.69 | |
| Through Hole |
This M8340105K3010FGD03 resistor array by Vishay packs multiple resistors into one IC chip. This dependable part has a power rating of 0.8 W and a power rating per resistor of 0.2 (1/5) W. Its temperature coefficient is ±100 ppm/°C. This product's 4 resistors have a value of 301 Ohm. It has 8 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 19.89 mm long, 8.69 mm tall and 2.49 mm deep. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology. The M8340105K3010FGD03 part has a pin termination style. It has a tolerance of 1%. This product's terminal pitch is 2.54 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

