VishayM8340105K1002FGD03Redes y matrices del resistor

Res Thick Film NET 10K Ohm 1% 0.8W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole Tube

Looking to save space and power in your circuit design? The M8340105K1002FGD03 resistor array from Vishay gives you a solution by combining multiple resistors into a single chip. Its temperature coefficient is ±100 ppm/°C. This product's 4 resistors have a value of 10K Ohm. This dependable part has a power rating of 0.8 W and a power rating per resistor of 0.2 (1/5) W. It has 8 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 19.89 mm long, 8.69 mm tall and 2.49 mm deep. This device utilizes thick film technology. The M8340105K1002FGD03 part has a pin termination style. This product's terminal pitch is 2.54 mm. It has a tolerance of 1%. This part has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

336 piezas: Se puede enviar mañana

    Total$1,284.58Price for 140

    • (28)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2421+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Israel
      • In Stock: 336 piezas
      • Price: $9.1756

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.