VishayM8340104K1003GGD03Redes y matrices del resistor
Res Thick Film NET 100K Ohm 2% 0.6W ±100ppm/°C ISOL Molded 6-Pin SIP Pin Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Network | |
| 3 | |
| 100K | |
| 2% | |
| 50 | |
| 0.6 | |
| 0.2 (1/5) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| ISOL | |
| Molded | |
| Pin | |
| 6 | |
| 2.54 | |
| Tube | |
| SIP | |
| Single Line | |
| SIP | |
| 14.81 | |
| 2.49 | |
| 8.69 | |
| 8.69 | |
| Through Hole |
If you're looking to conserve space in your circuit design, then this M8340104K1003GGD03 resistor array from Vishay will save you valuable space by packing multiple resistors into one IC chip. This dependable part has a power rating of 0.6 W and a power rating per resistor of 0.2 (1/5) W. Its temperature coefficient is ±100 ppm/°C. This product's 3 resistors have a value of 100K Ohm. It has 6 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -55 to 125 °C. The M8340104K1003GGD03 part has a pin termination style. This device utilizes thick film technology. It has a tolerance of 2%. This product's terminal pitch is 2.54 mm. This product is 14.81 mm long, 8.69 mm tall and 2.49 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

