VishayM8340102M6202GAD04Redes y matrices del resistor
Res Thick Film NET 62K Ohm 2% 1.6W ±300ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 8 | |
| 62K | |
| 2% | |
| 100 | |
| 1.6 | |
| 0.2 (1/5) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±300 | |
| 70 to 125 | |
| ISOL | |
| Molded | |
| Pin | |
| 16 | |
| 2.54 | |
| Tube | |
| DIP | |
| Rectangular | |
| DIP | |
| 21.59 | |
| 7.87 | |
| 3.05 | |
| 3.81 | |
| Through Hole |
Looking to save space and power in your circuit design? The M8340102M6202GAD04 resistor array from Vishay gives you a solution by combining multiple resistors into a single chip. This dependable part has a power rating of 1.6 W and a power rating per resistor of 0.2 (1/5) W. This product's 8 resistors have a value of 62K Ohm. Its temperature coefficient is ±300 ppm/°C. It has 16 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a tolerance of 2%. This part has an operating temperature of -55 to 125 °C. This product is 21.59 mm long, 3.05 mm tall and 7.87 mm deep. The M8340102M6202GAD04 part has a pin termination style. This device is made with thick film technology. This product's terminal pitch is 2.54 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

