VishayM8340101K2001FAD04Redes y matrices del resistor
Res Thick Film NET 2K Ohm 1% 1.4W ±100ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Network | |
| 7 | |
| 2K | |
| 1% | |
| 100 | |
| 1.4 | |
| 0.2 (1/5) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| ISOL | |
| Molded | |
| Pin | |
| 14 | |
| 2.54 | |
| Tube | |
| DIP | |
| Rectangular | |
| DIP | |
| 19.05 | |
| 7.87 | |
| 3.05 | |
| 3.81 | |
| Through Hole |
Downsize multiple resistors onto a single chip with the M8340101K2001FAD04 resistor array, developed by Vishay. Its temperature coefficient is ±100 ppm/°C. This product's 7 resistors have a value of 2K Ohm. This dependable part has a power rating of 1.4 W and a power rating per resistor of 0.2 (1/5) W. It has 14 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -55 to 125 °C. This product is 19.05 mm long, 3.05 mm tall and 7.87 mm deep. This product's terminal pitch is 2.54 mm. The M8340101K2001FAD04 part has a pin termination style. This device is made with thick film technology. It has a tolerance of 1%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

