Deutsch GroupM81714/60-22-01Otro conector
Conn Terminal Junction Module F 20 POS 2.03mm ST
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Terminal Junction Module | |
| F | |
| 20 | |
| Straight | |
| 2.03 | |
| 5 | |
| -65 | |
| 200 | |
| 17.06 | |
| 19.3 | |
| 12.95 |
This M81714/60-22-01 USB connector from Deutsch will keep your versatile electrical connections strong and reliable. This is a 5-row connector. It has a straight body orientation. This socket type connector's 20 contacts that are made out of copper alloy and plated with gold. M81714/60-22-01 is housed in polyetherimide. This device has a maximum current rating of 5 A/contact. This harting connector has an operating temperature of -65 to 200 °C. This product is 17.06 mm long, 23.36 mm tall and 12.95 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
