Deutsch GroupM81714/60-16-03Otro conector

Conn Terminal Junction SKT 6 POS ST

Printed circuit boards, wires, or any other electronic component can be easily and reliably connected together using one of Deutsch's M81714/60-16-03 USB connectors. It has a straight body orientation. This socket type connector's 6 contacts that are made out of brass and plated with gold. This is a 2-row connector. M81714/60-16-03 is housed in polyetherimide. This device has a maximum current rating of 13 A/contact. This product is 17.06 mm long, 23.36 mm tall and 12.95 mm deep. This harting connector has an operating temperature of -65 to 200 °C.

138 piezas: Se puede enviar en 6 días

    Total$58.86Price for 1

    • Se puede enviar en 6 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 138 piezas
      • Price: $58.86

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.