onsemiM74LCX16373DTR2GRetenciones
Latch Transparent 3-ST 16-CH D-Type 48-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| D-Type | |
| LCX | |
| Transparent | |
| 16 | |
| 2 | |
| 16 | |
| 1 | |
| 0 | |
| 16 | |
| 1 | |
| No | |
| No | |
| Non-Inverting | |
| 5.9@2.7V|5.4@3.3V | |
| 7.9 | |
| 3-State | |
| 24 | |
| -24 | |
| 2 | |
| 2.5|3.3 | |
| 3.6 | |
| 5 | |
| 20 | |
| 50 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 6.2(Max) |
| Package Length | 12.6(Max) |
| PCB changed | 48 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 48 | |
| Lead Shape | Gull-wing |
This d-type M74LCX16373DTR2G low-level latch from ON Semiconductor is a staple for any circuit designer. With a 3-state output, this is power management at its best. This latch has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has 16 channels per chip. This non-inverting device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

