VishayM55342K12B15E0RS2Ensamble fijo de resistor en una sola superficie
Res Thick Film 0603 15K Ohm 1% 0.1W(1/10W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| 15K | |
| 1% | |
| 50 | |
| No | |
| 0.1 (1/10) | |
| Thick Film | |
| -65 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| No | |
| No | |
| Yes | |
| Epoxy | |
| 0603 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0603 | |
| 1.6 | |
| 0.81 | |
| 0.46 | |
| Surface Mount | |
| R |
Use this M55342K12B15E0RS2 fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 15K Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -55 to 150 °C. It is reliable with a failure rate grade of R. This product is 1.6 mm long, 0.46 mm tall and 0.81 mm deep. It has a tolerance of 1%. This device utilizes thick film technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

