VishayM55342K11B1E10RWBEnsamble fijo de resistor en una sola superficie

Res Thick Film 0402 1.1K Ohm 1% 0.05W(1/20W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD Tray

Use this M55342K11B1E10RWB fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This durable part has a power rating of 0.05 (1/20) W. This product has a resistance value of 1.1K Ohm. Its temperature coefficient is ±100 ppm/°C. This device is made with thick film technology. This product is 0.99 mm long, 0.33 mm tall and 0.51 mm deep. This part has an operating temperature of -55 to 150 °C. It has a tolerance of 1%. It is reliable with a failure rate grade of R.

No Stock Available

Quantity Increments of 100 Minimum 100
  • Manufacturer Lead Time:
    13 semanas
    • Price: $3.3080
    1. 1+$3.3080
    2. 300+$2.5710
    3. 500+$1.7481
    4. 1000+$1.2344
    5. 4000+$1.2090

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.