VishayM55342K11B10E5RWLEnsamble fijo de resistor en una sola superficie
Res Thick Film 0402 10.5K Ohm 1% 0.05W(1/20W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| 10.5K | |
| 1% | |
| 30 | |
| No | |
| 0.05 (1/20) | |
| Thick Film | |
| -65 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| No | |
| No | |
| Yes | |
| Epoxy | |
| 0402 | |
| Pad | |
| 2 | |
| Tray | |
| SMD | |
| Rectangular | |
| 0402 | |
| 0.99 | |
| 0.51 | |
| 0.33 | |
| Surface Mount | |
| R |
This is a M55342K11B10E5RWL fixed single surface-mount resistor from Vishay. This product has a resistance value of 10.5K Ohm. This dependable part has a power rating of 0.05 (1/20) W. Its temperature coefficient is ±100 ppm/°C. It has a tolerance of 1%. This part has an operating temperature of -55 to 150 °C. It is reliable with a failure rate grade of R. This device is made with thick film technology. This product is 0.99 mm long, 0.33 mm tall and 0.51 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

