Un 25-50% de rebaja

VishayM55342K11B10E0RWBEnsamble fijo de resistor en una sola superficie

Res Thick Film 0402 10K Ohm 1% 0.05W(1/20W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD Tray

The M55342K11B10E0RWB fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This product has a resistance value of 10K Ohm. This durable part has a power rating of 0.05 (1/20) W. Its temperature coefficient is ±100 ppm/°C. It has a tolerance of 1%. This device is made with thick film technology. It is reliable with a failure rate grade of R. This part has an operating temperature of -55 to 150 °C. This product is 0.99 mm long, 0.33 mm tall and 0.51 mm deep.

Import TariffMay apply to this part

1,207 piezas: Se puede enviar mañana

    Total$0.53Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2028+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Israel
      • In Stock: 1,207 piezas
      • Price: $0.5345

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.