VishayM55342K09B16E2RWBEnsamble fijo de resistor en una sola superficie
Res Thick Film 2512 16.2K Ohm 1% 1W ±100ppm/°C 0.01% Sulfur Resistant Pad SMD Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| 16.2K | |
| 1% | |
| 200 | |
| No | |
| 1 | |
| Thick Film | |
| -65 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| No | |
| No | |
| Yes | |
| Epoxy | |
| 2512 | |
| Pad | |
| 2 | |
| Tray | |
| SMD | |
| Rectangular | |
| 2512 | |
| 6.35 | |
| 3.15 | |
| 0.51 | |
| Surface Mount | |
| R |
Use this M55342K09B16E2RWB fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 16.2K Ohm. This part has a power rating of 1 W. Its temperature coefficient is ±100 ppm/°C. It has a tolerance of 1%. This product is 6.35 mm long, 0.51 mm tall and 3.15 mm deep. This part has an operating temperature of -55 to 150 °C. This device utilizes thick film technology. It is reliable with a failure rate grade of R.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

