State of the ArtM55342K09B130GR-TREnsamble fijo de resistor en una sola superficie
Res Thick Film 2512 130 Ohm 2% 1W ±100ppm/°C 0.01% Pad SMD T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| 130 | |
| 2% | |
| 200 | |
| No | |
| 1 | |
| Thick Film | |
| -55 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| No | |
| No | |
| No | |
| 2512 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2512 | |
| 6.35 | |
| 3.02 | |
| 0.71 | |
| 0.0513 | |
| Surface Mount | |
| R |
This is a M55342K09B130GR-TR fixed single surface-mount resistor from State of the Art. This product has a resistance value of 130 Ohm. This part has a power rating of 1 W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 6.35 mm long, 0.71 mm tall and 3.02 mm deep. This device is made with thick film technology. It has a tolerance of 2%. This part has an operating temperature of -55 to 150 °C. It is reliable with a failure rate grade of R.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

