VishayM55342K09B121DRS2Ensamble fijo de resistor en una sola superficie

Res Thick Film 2512 121 Ohm 1% 1W ±100ppm/°C 0.01% Sulfur Resistant Pad SMD T/R

The M55342K09B121DRS2 fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This product has a resistance value of 121 Ohm. This durable part has a power rating of 1 W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is reliable with a failure rate grade of R. This product is 6.35 mm long, 0.51 mm tall and 3.15 mm deep. It has a tolerance of 1%. This device utilizes thick film technology. This part has an operating temperature of -55 to 150 °C.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    7 semanas
    • Price: $1.5412
    1. 500+$1.5412
    2. 1000+$1.3887
    3. 4000+$1.2237

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.