VishayM55342K08B215DRS3Ensamble fijo de resistor en una sola superficie

Res Thick Film 2010 215 Ohm 1% 0.8W ±100ppm/°C 0.01% Sulfur Resistant Pad SMD T/R

This is a M55342K08B215DRS3 fixed single surface-mount resistor from Vishay. This product has a resistance value of 215 Ohm. This part has a power rating of 0.8 W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is reliable with a failure rate grade of R. This part has an operating temperature of -55 to 150 °C. This product is 5 mm long, 0.51 mm tall and 2.49 mm deep. This device is made with thick film technology. It has a tolerance of 1%.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    7 semanas
    • Price: $1.3482
    1. 1000+$1.3482
    2. 4000+$1.0733

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.