VishayM55342K08B100DRWBEnsamble fijo de resistor en una sola superficie
Res Thick Film 2010 100 Ohm 1% 0.8W ±100ppm/°C 0.01% Sulfur Resistant Pad SMD Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| 100 | |
| 1% | |
| 150 | |
| No | |
| 0.8 | |
| Thick Film | |
| -65 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| No | |
| No | |
| Yes | |
| Epoxy | |
| 2010 | |
| Pad | |
| 2 | |
| Tray | |
| SMD | |
| Rectangular | |
| 2010 | |
| 5 | |
| 2.49 | |
| 0.51 | |
| Surface Mount | |
| R |
This is a M55342K08B100DRWB fixed single surface-mount resistor from Vishay. This product has a resistance value of 100 Ohm. This durable part has a power rating of 0.8 W. Its temperature coefficient is ±100 ppm/°C. It has a tolerance of 1%. It is reliable with a failure rate grade of R. This part has an operating temperature of -55 to 150 °C. This device is made with thick film technology. This product is 5 mm long, 0.51 mm tall and 2.49 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

