Reduced Price

VishayM55342K06B75D0RWBEnsamble fijo de resistor en una sola superficie

Res Thick Film 0705 75 Ohm 1% 0.15W ±100ppm/°C 0.01% Sulfur Resistant Pad SMD Tray

This is a M55342K06B75D0RWB fixed single surface-mount resistor from Vishay. This product has a resistance value of 75 Ohm. This dependable part has a power rating of 0.15 W. Its temperature coefficient is ±100 ppm/°C. This component comes in tray packaging, useful for fast picking and placing of your parts. It has a tolerance of 1%. This device is made with thick film technology. This product is 2.03 mm long, 0.51 mm tall and 1.27 mm deep. It is reliable with a failure rate grade of R. This part has an operating temperature of -55 to 150 °C.

Import TariffMay apply to this part

40 piezas: Se puede enviar mañana

    Total$2.59Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1648+
      Manufacturer Lead Time:
      13 semanas
      Country Of origin:
      Israel
      • In Stock: 40 piezas
      • Price: $2.589

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.