Reduced Price

VishayM55342K06B2E49RWBEnsamble fijo de resistor en una sola superficie

Res Thick Film 0705 2.49K Ohm 1% 0.15W ±100ppm/°C 0.01% Sulfur Resistant Pad SMD Tray

Use this M55342K06B2E49RWB fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This part has a power rating of 0.15 W. This product has a resistance value of 2.49K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tray format. This device is made with thick film technology. This part has an operating temperature of -55 to 150 °C. This product is 2.03 mm long, 0.51 mm tall and 1.27 mm deep. It has a tolerance of 1%. It is reliable with a failure rate grade of R.

Import TariffMay apply to this part

500 piezas: Se puede enviar mañana

    Total$30.64Price for 100

    • (100)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2244+
      Manufacturer Lead Time:
      13 semanas
      Country Of origin:
      Israel
      • In Stock: 500 piezas
      • Price: $0.3064

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.