VishayM55342K06B26E7RWBEnsamble fijo de resistor en una sola superficie

Res Thick Film 0705 26.7K Ohm 1% 0.15W ±100ppm/°C 0.01% Sulfur Resistant Pad SMD Tray

This is a M55342K06B26E7RWB fixed single surface-mount resistor from Vishay. This durable part has a power rating of 0.15 W. This product has a resistance value of 26.7K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tray format. It has a tolerance of 1%. It is reliable with a failure rate grade of R. This device utilizes thick film technology. This part has an operating temperature of -55 to 150 °C. This product is 2.03 mm long, 0.51 mm tall and 1.27 mm deep.

No Stock Available

Quantity Increments of 100 Minimum 100
  • Manufacturer Lead Time:
    13 semanas
    • Price: $3.3080
    1. 1+$3.3080
    2. 300+$1.4426
    3. 500+$0.9321
    4. 1000+$0.8825
    5. 4000+$0.7897

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.