VishayM55342K06B16E9PS6Ensamble fijo de resistor en una sola superficie

Res Thick Film 0705 16.9K Ohm 1% 0.15W ±100ppm/°C 0.1% Sulfur Resistant Pad SMD T/R

This is a M55342K06B16E9PS6 fixed single surface-mount resistor from Vishay. This durable part has a power rating of 0.15 W. This product has a resistance value of 16.9K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -55 to 150 °C. This product is 2.03 mm long, 0.51 mm tall and 1.27 mm deep. It is reliable with a failure rate grade of P. This device is made with thick film technology. It has a tolerance of 1%.

No Stock Available

Quantity Increments of 300 Minimum 300
  • Manufacturer Lead Time:
    7 semanas
    • Price: $1.4426
    1. 300+$1.4426
    2. 500+$0.9321
    3. 1000+$0.8825
    4. 4000+$0.7897

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.