VishayM55342K06B15E4RS2Ensamble fijo de resistor en una sola superficie

Res Thick Film 0705 15.4K Ohm 1% 0.15W ±100ppm/°C 0.01% Sulfur Resistant Pad SMD T/R

This is a M55342K06B15E4RS2 fixed single surface-mount resistor from Vishay. This durable part has a power rating of 0.15 W. This product has a resistance value of 15.4K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 1%. This device utilizes thick film technology. It is reliable with a failure rate grade of R. This product is 2.03 mm long, 0.51 mm tall and 1.27 mm deep. This part has an operating temperature of -55 to 150 °C.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    7 semanas
    • Price: $0.9321
    1. 500+$0.9321
    2. 1000+$0.8825
    3. 4000+$0.7897

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.