VishayM55342K04B75D0RWBEnsamble fijo de resistor en una sola superficie

Res Thick Film 1505 75 Ohm 1% 0.15W ±100ppm/°C 0.01% Sulfur Resistant Pad SMD Tray

Use this M55342K04B75D0RWB fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This part has a power rating of 0.15 W. This product has a resistance value of 75 Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tray format. It is reliable with a failure rate grade of R. It has a tolerance of 1%. This product is 3.94 mm long, 0.51 mm tall and 1.27 mm deep. This part has an operating temperature of -55 to 150 °C. This device is made with thick film technology.

No Stock Available

Quantity Increments of 50 Minimum 50
  • Manufacturer Lead Time:
    13 semanas
    • Price: $6.1710
    1. 1+$6.1710
    2. 100+$3.4680
    3. 300+$1.8840
    4. 500+$1.1485
    5. 1000+$1.0416
    6. 4000+$0.8314

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.