VishayM55342K04B110ERS3Ensamble fijo de resistor en una sola superficie

Res Thick Film 1505 110K Ohm 1% 0.15W ±100ppm/°C 0.01% Sulfur Resistant Pad SMD T/R

The M55342K04B110ERS3 fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This product has a resistance value of 110K Ohm. This part has a power rating of 0.15 W. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 1%. This product is 3.94 mm long, 0.51 mm tall and 1.27 mm deep. This device utilizes thick film technology. It is reliable with a failure rate grade of R. This part has an operating temperature of -55 to 150 °C.

Import TariffMay apply to this part

4,000 piezas: Se puede enviar en 2 días

    Total$1,417.70Price for 1000

    • (1000)

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2508+
      Manufacturer Lead Time:
      7 semanas
      Country Of origin:
      Israel
      • In Stock: 4,000 piezas
      • Price: $1.4177

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.