VishayM55342K03B4E64RS2Ensamble fijo de resistor en una sola superficie

Res Thick Film 1005 4.64K Ohm 1% 0.2W(1/5W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD T/R

The M55342K03B4E64RS2 fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This dependable part has a power rating of 0.2 (1/5) W. This product has a resistance value of 4.64K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 1%. This part has an operating temperature of -55 to 150 °C. It is reliable with a failure rate grade of R. This product is 2.67 mm long, 0.51 mm tall and 1.27 mm deep. This device is made with thick film technology.

Import TariffMay apply to this part

500 piezas: Se puede enviar mañana

    Total$366.00Price for 500

    • (500)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2349+
      Manufacturer Lead Time:
      7 semanas
      Country Of origin:
      Israel
      • In Stock: 500 piezas
      • Price: $0.732

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.