VishayM55342K03B39E2RWBEnsamble fijo de resistor en una sola superficie

Res Thick Film 1005 39.2K Ohm 1% 0.2W(1/5W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD Tray

Use this M55342K03B39E2RWB fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 39.2K Ohm. This durable part has a power rating of 0.2 (1/5) W. Its temperature coefficient is ±100 ppm/°C. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 2.67 mm long, 0.51 mm tall and 1.27 mm deep. It is reliable with a failure rate grade of R. It has a tolerance of 1%. This device utilizes thick film technology. This part has an operating temperature of -55 to 150 °C.

Import TariffMay apply to this part

Total en Stock: 10 piezas

Quantity Increments of 100 Minimum 100
  • Date Code:
    0826+
    Manufacturer Lead Time:
    13 semanas
    Country Of origin:
    Israel
    • Price: $0.6218
    1. 100+$0.6218

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.