VishayM55342K03B33E2RWBEnsamble fijo de resistor en una sola superficie

Res Thick Film 1005 33.2K Ohm 1% 0.2W(1/5W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD Tray

The M55342K03B33E2RWB fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This dependable part has a power rating of 0.2 (1/5) W. This product has a resistance value of 33.2K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tray format. This device is made with thick film technology. This part has an operating temperature of -55 to 150 °C. It has a tolerance of 1%. It is reliable with a failure rate grade of R. This product is 2.67 mm long, 0.51 mm tall and 1.27 mm deep.

No Stock Available

Quantity Increments of 100 Minimum 100
  • Manufacturer Lead Time:
    13 semanas
    • Price: $3.2880
    1. 1+$3.2880
    2. 300+$1.8160
    3. 500+$1.1870
    4. 1000+$1.1751
    5. 4000+$1.1634

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.