VishayM55342K03B2E49RWBEnsamble fijo de resistor en una sola superficie
Res Thick Film 1005 2.49K Ohm 1% 0.2W(1/5W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| 2.49K | |
| 1% | |
| 75 | |
| No | |
| 0.2 (1/5) | |
| Thick Film | |
| -65 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| No | |
| No | |
| Yes | |
| Epoxy | |
| 1005 | |
| Pad | |
| 2 | |
| Tray | |
| SMD | |
| Rectangular | |
| 1005 | |
| 2.67 | |
| 1.27 | |
| 0.51 | |
| Surface Mount | |
| R |
The M55342K03B2E49RWB fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This product has a resistance value of 2.49K Ohm. This durable part has a power rating of 0.2 (1/5) W. Its temperature coefficient is ±100 ppm/°C. This component comes in tray packaging, useful for fast picking and placing of your parts. This device is made with thick film technology. This product is 2.67 mm long, 0.51 mm tall and 1.27 mm deep. It is reliable with a failure rate grade of R. It has a tolerance of 1%. This part has an operating temperature of -55 to 150 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

