VishayM55342K02B51E1RWBEnsamble fijo de resistor en una sola superficie

Res Thick Film 0505 51.1K Ohm 1% 0.125W(1/8W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD Tray

This is a M55342K02B51E1RWB fixed single surface-mount resistor from Vishay. This durable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 51.1K Ohm. Its temperature coefficient is ±100 ppm/°C. This component comes in tray packaging, useful for fast picking and placing of your parts. This device utilizes thick film technology. It is reliable with a failure rate grade of R. It has a tolerance of 1%. This product is 1.4 mm long, 0.51 mm tall and 1.27 mm deep. This part has an operating temperature of -55 to 150 °C.

No Stock Available

Quantity Increments of 100 Minimum 100
  • Manufacturer Lead Time:
    13 semanas
    • Price: $3.3080
    1. 1+$3.3080
    2. 300+$1.8190
    3. 500+$1.1901
    4. 1000+$1.1782
    5. 4000+$1.1375

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.