VishayM55342K02B33D2RS2Ensamble fijo de resistor en una sola superficie
Res Thick Film 0505 33.2 Ohm 1% 0.125W(1/8W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| 33.2 | |
| 1% | |
| 40 | |
| No | |
| 0.125 (1/8) | |
| Thick Film | |
| -65 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| No | |
| No | |
| Yes | |
| Epoxy | |
| 0505 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0505 | |
| 1.4 | |
| 1.27 | |
| 0.51 | |
| Surface Mount | |
| R |
This is a M55342K02B33D2RS2 fixed single surface-mount resistor from Vishay. This part has a power rating of 0.125 (1/8) W. This product has a resistance value of 33.2 Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 150 °C. It is reliable with a failure rate grade of R. This product is 1.4 mm long, 0.51 mm tall and 1.27 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

