VishayM55342E06B4B02RT5Ensamble fijo de resistor en una sola superficie

Res Thin Film 0805 4.02K Ohm 0.1% 0.15W ±25ppm/°C 0.01% Pad SMD T/R

The M55342E06B4B02RT5 fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This product has a resistance value of 4.02K Ohm. This durable part has a power rating of 0.15 W. Its temperature coefficient is ±25 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is reliable with a failure rate grade of R. This device utilizes thin film technology. This part has an operating temperature of -55 to 150 °C. This product is 2.03 mm long, 0.84 mm tall and 1.27 mm deep.

5,000 piezas: Se puede enviar en 2 días

    Total$768.00Price for 500

    • (500)

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2511+
      Manufacturer Lead Time:
      16 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 5,000 piezas
      • Price: $1.536

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.