VishayM55342E06B383DRT5Ensamble fijo de resistor en una sola superficie

Res Thin Film 0805 383 Ohm 1% 0.15W ±25ppm/°C 0.01% Pad SMD T/R

Use this M55342E06B383DRT5 fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 383 Ohm. This dependable part has a power rating of 0.15 W. Its temperature coefficient is ±25 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 2.03 mm long, 0.84 mm tall and 1.27 mm deep. This device is made with thin film technology. It is reliable with a failure rate grade of R. It has a tolerance of 1%. This part has an operating temperature of -55 to 150 °C.

500 piezas: Se puede enviar en 2 días

    Total$551.15Price for 500

    • (500)

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1225+
      Manufacturer Lead Time:
      16 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 500 piezas
      • Price: $1.1023

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.