KYOCERA AVX Components CorporationM49470X01685KBN-DESTRUCTSCapacitor cerámico multicapa
Cap Ceramic 6.8uF 100V X7R 10% 4 Stacked 2.54mm 125°C Low ESR
SMPS Stacked MLC Capacitors
SM Style SM Military Styles MIL-PRF-49470
Applications
Switch Mode Power Supply: Input/output filters of high-power and high-voltage power supplies as well as in bus filters and DC snubbers for high power inverters and other high-current applications.
Used in Space, Defense, and Aerospace vertical markets.
Features & Benefits
- • Trusted, legacy PME designs
- • Available in M or T (Space) Level
- • Lead options help enhance thermo-mechanical performance
- • Higher CV surface mount chips due to stacked capacitor configuration
- • Uses BP, BQ, BR, and BX dielectric formulations
- • Qualified to MIL-PRF-49470, and DSCC/DLA 87106
Product Technical Specs
- • Capacitance up to 390µF
- • Voltage up to 500V
- • Temperature rated up to 125°C
- • Available in multiple Lead Styles, including J, N, and L
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| 6.8uF | |
| 10% | |
| 100VDC | |
| Low | |
| X7R | |
| Standard | |
| No | |
| Stacked | |
| Through Hole | |
| PC Pin | |
| 8 | |
| 2.54 | |
| Ceramic Chip | |
| 2.5 | |
| 10.8 X 11.2 X 12.2 | |
| 4 Stacked | |
| -55 | |
| 125 | |
| 0.508 | |
| 10.8(Max) | |
| 11.2(Max) | |
| 12.2(Max) |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

