KEMET CorporationM39014/05-2075Capacitor cerámico multicapa

Cap Ceramic 0.012uF 100V BX 10% Axial (0.01%FR) 125°C Bulk

This M39014/05-2075 multilayer ceramic capacitor from Kemet offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 10%. Its capacitance value is 0.012uF. The M39014/05-2075 MLCC capacitor has an axial termination style. This product is 9.91 mm long with a diameter of 3.56 mm. It is reliable with a failure rate grade of R.

No Stock Available

Quantity Increments of 1 Minimum 105
  • Manufacturer Lead Time:
    12 semanas
    • Price: $3.657
    1. 105+$3.657
    2. 250+$3.620
    3. 500+$3.584
    4. 1000+$3.548
    5. 2000+$3.513
    6. 2500+$3.478
    7. 3000+$3.443
    8. 4000+$3.408
    9. 5000+$3.374
    10. 10000+$3.340

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.